Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDFROBOT
Manufacturer Part NoFIT0521Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.85AK8299
Your Part Number
69 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $35.170 |
| 25+ | $32.670 |
| 50+ | $30.720 |
| 100+ | $29.890 |
| 250+ | $29.050 |
Price for:Each
Minimum: 1
Multiple: 1
$35.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoFIT0521Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.85AK8299
Technical Datasheet
DC Motor Type-
Supply Voltage VDC6V
Rotational Speed Max210rpm
Torque Max0.980N-m
Power Rating3.1W
Gear Ratio TO: 134
Motor Size25mm
External Length59mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Motor Type
-
Rotational Speed Max
210rpm
Power Rating
3.1W
Motor Size
25mm
Product Range
-
Supply Voltage VDC
6V
Torque Max
0.980N-m
Gear Ratio TO: 1
34
External Length
59mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
