Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDFROBOT
Manufacturer Part NoFIT0515Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.87AH5948
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $105.620 |
Price for:Each
Minimum: 1
Multiple: 1
$105.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoFIT0515Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.87AH5948
Technical Datasheet
Accessory Type10.1" 1200 x 1920 IPS Display
For Use WithLattePanda V1 Single Board Computer
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- 10.1", high resolution 1200 x 1920 IPS display for LattePanda V1 single board computer
- Supports LattePanda V1 (not compatible with LattePanda Alpha and Delta)
- Gives users ability to create all-in-one integrated projects (tablets, infotainments, embedded)
- Active area dimension of 135 x 217mm/5.31 x 8.54inch (10:16)
- Display dimension of 143 x 230 x 2.2mm/5.6 x 9.05 x 0.1inch
- TFT-LCD panel
- Resolution (RGB) of 1200x1920, WUXGA
- Brightness is 300 cd/m²
- 800:1 typical contrast ratio, 3W rated power
- MIPI-DSI signal input, 190g weight
Contents
10.1" 1200 x 1920 IPS display, FPC cable x1.
Technical Specifications
Accessory Type
10.1" 1200 x 1920 IPS Display
Product Range
-
For Use With
LattePanda V1 Single Board Computer
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
