Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $5.210 |
Price for:Each
Minimum: 1
Multiple: 1
$5.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoFIT0514
Newark Part No.87AH5947
Technical Datasheet
Accessory TypeGravity Sensor Cable Pack x 10
For Use WithLattePanda V1 Dev Board
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Gravity: sensor cable for LattePanda V1 single board computer (10 pack)
- Not compatible with LattePanda Alpha & Delta
- Unique anti-reverse polarity design
- Compatible with a wide range of gravity sensors and is easy to connect
- Length is 20cm (8inch)
- Maximum voltage is less than 50V
- Maximum current than 1000mA
- One KF2510-3P connector, one PH2.0-3P connector
- Red: PWR, black: GND, orange: signal
Technical Specifications
Accessory Type
Gravity Sensor Cable Pack x 10
Product Range
-
For Use With
LattePanda V1 Dev Board
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate