Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDFROBOT
Manufacturer Part NoFIT0511Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.87AH5946
Your Part Number
18 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $3.430 |
Price for:Each
Minimum: 1
Multiple: 1
$3.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoFIT0511Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.87AH5946
Technical Datasheet
Accessory Type4Pin Sensor Adapter
For Use WithGravity Dev Boards
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Gravity 4 pin sensor adapter
- Compatible with gravity interface
- Press type connection type
- 3.3V / 5V input voltage, 3.3 / 5V output voltage
- Gravity-4 pin interface
- Dimension is 35mm x 27mm / 1.38 x 1.06inch, weight is 16g
- 3.3V/5V power switch
Contents
Gravity 4 pin sensor adapter, Gravity 4 pin I2C/UART sensor cable.
Technical Specifications
Accessory Type
4Pin Sensor Adapter
Product Range
-
For Use With
Gravity Dev Boards
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
