Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDFROBOT
Manufacturer Part NoFIT0492-BCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.33AK3164
Your Part Number
38 In Stock
Need more?
2 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
36 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $12.750 |
Price for:Each
Minimum: 1
Multiple: 1
$12.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoFIT0492-BCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.33AK3164
Technical Datasheet
DC Motor Type-
Supply Voltage VDC12V
Rotational Speed Max100rpm
Torque Max7000g-cm
Power Rating5W
Gear Ratio TO: 150
Motor Size37mm
External Length-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The FIT0492-B from DFROBOT is a 12V geared DC motor that operates at 100rpm.
- D output shaft diameter: 6mm
- No-load speed: 100rpm @ 12V
- No-load current: 0.17A
- Rated speed: 93rpm @ 12V
- Current rating: 0.68A
- Rated torque: 7kg.cm
- Locked-rotor torque: 42kg.cm
- Locked-rotor current: 2.19A
- Power: 5W
- Weight: 210g
Technical Specifications
DC Motor Type
-
Rotational Speed Max
100rpm
Power Rating
5W
Motor Size
37mm
Product Range
-
Supply Voltage VDC
12V
Torque Max
7000g-cm
Gear Ratio TO: 1
50
External Length
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
