Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDFROBOT
Manufacturer Part NoFIT0482Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.85AK8296
Your Part Number
157 In Stock
25 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $21.720 |
| 50+ | $19.990 |
| 100+ | $18.560 |
| 250+ | $17.460 |
| 500+ | $16.510 |
Price for:Each
Minimum: 1
Multiple: 1
$21.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoFIT0482Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.85AK8296
Technical Datasheet
DC Motor Type-
Supply Voltage VDC6V
Rotational Speed Max15000rpm
Torque Max0.034N-m
Power Rating-
Gear Ratio TO: 150
Motor Size12mm
External Length30.5mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Motor Type
-
Rotational Speed Max
15000rpm
Power Rating
-
Motor Size
12mm
Product Range
-
Supply Voltage VDC
6V
Torque Max
0.034N-m
Gear Ratio TO: 1
50
External Length
30.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
