Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDFROBOT
Manufacturer Part NoFIT0450Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.52AJ5083
Your Part Number
396 In Stock
50 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $8.210 |
Price for:Each
Minimum: 1
Multiple: 1
$8.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoFIT0450Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.52AJ5083
Technical Datasheet
DC Motor TypeBrushed
Supply Voltage VDC6V
Rotational Speed Max160rpm
Torque Max0.019N-m
Power Rating-
Gear Ratio TO: 1120
Motor Size-
External Length75.35mm
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
DC Motor Type
Brushed
Rotational Speed Max
160rpm
Power Rating
-
Motor Size
-
Product Range
-
Supply Voltage VDC
6V
Torque Max
0.019N-m
Gear Ratio TO: 1
120
External Length
75.35mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
