Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDFROBOT
Manufacturer Part NoFIT0365Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.87AH5935
Your Part Number
52 In Stock
50 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $4.440 |
Price for:Each
Minimum: 1
Multiple: 1
$4.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoFIT0365Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.87AH5935
Technical Datasheet
Silicon Manufacturer-
Accessory TypeJumper Wires Female/Male 30 Pack
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Silicon Family Name-
For Use WithArduino Development Boards
Kit Contents30 pcs of 7.8" Female/Male Jumper Wires
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Jumper wires 7.8" F/M (high quality 30 pack)
- Premium quality jumper wires for prototyping
- Made with 26AWG multi-strand wire and sturdy male pins
- Each pack comes with 30 jumper wires in a variety of colours
- Perfect for breadboards, Arduino creations
- Length is 210mm ± 3mm (8.27" +/-0.12")
- Also suitable for other applications which require frequent connections and disconnections
Technical Specifications
Silicon Manufacturer
-
Core Architecture
-
Silicon Core Number
-
For Use With
Arduino Development Boards
Product Range
-
Accessory Type
Jumper Wires Female/Male 30 Pack
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
30 pcs of 7.8" Female/Male Jumper Wires
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
