Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDFROBOT
Manufacturer Part NoFIT0114Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.52AJ5075
Your Part Number
21 In Stock
65 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $2.870 |
Price for:Each
Minimum: 1
Multiple: 1
$2.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoFIT0114Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.52AJ5075
Technical Datasheet
Connector to Connector2.1mm Barrel Plug to 2.1mm Barrel Jack
Cable Length - Imperial59"
Cable Length - Metric1.5m
Jacket Color-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Connector to Connector
2.1mm Barrel Plug to 2.1mm Barrel Jack
Cable Length - Metric
1.5m
Product Range
-
Cable Length - Imperial
59"
Jacket Color
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
