Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $6.720 |
Price for:Each
Minimum: 1
Multiple: 1
$6.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoFIT0031
Newark Part No.87AH5932
Technical Datasheet
Accessory TypeANALOGUE Sensor Cable (10 Pack)
For Use WithArduino Development Boards
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Gravity: analogue sensor cable for Arduino (10 pack)
- Especially designed for popular IO expansion shield and sensors
- Connects most of analogue sensor to the IO board
- Length is 30cm
- Maximum voltage of less than 50V, maximum current of less than 1000mA
- One servo type connector with signal, GND, PWR
- One 3 Pin JST connector
- Red: PWR, blue: signal
Technical Specifications
Accessory Type
ANALOGUE Sensor Cable (10 Pack)
Product Range
-
For Use With
Arduino Development Boards
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate