New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Embedded Computers, Education & Maker Boards
                                                                                                    3. Other Embedded Computers
                                                                                                    4. Embedded Development Kits - Other Embedded Computers
                                                                                                    Print Page

                                                                                                    DFR1172

                                                                                                    DEVELOPMENT KIT,RISC-V,32BIT

                                                                                                    DFROBOT
                                                                                                    DFROBOT DFR1172
                                                                                                    DFROBOT DFR1172
                                                                                                    DFROBOT DFR1172
                                                                                                    DFROBOT DFR1172
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerDFROBOT
                                                                                                    Manufacturer Part NoDFR1172
                                                                                                    Newark Part No.73AM7071
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 17 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$19.880
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $19.88
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    DFROBOT
                                                                                                    ManufacturerDFROBOT
                                                                                                    Manufacturer Part NoDFR1172
                                                                                                    Newark Part No.73AM7071
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon ManufacturerEspressif Systems
                                                                                                    No. of Bits32bit
                                                                                                    Silicon Family NameESP32
                                                                                                    Core ArchitectureRISC-V
                                                                                                    Core Sub-Architecture-
                                                                                                    Silicon Core NumberESP32-P4
                                                                                                    Kit ContentsFireBeetle 2 Development Board ESP32-P4, 20-pin 2.54mm Male Header x2
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    DFR1172 is a FireBeetle 2 ESP32-P4 AI Vision board (360MHz RISC-V, MIPI CSI/DSI, Wi-Fi 6). This is a high-performance MCU development board designed based on the ESP32-P4R32 chip. It has powerful processing capabilities in image processing, supporting up to 1080p at 30fps video playback and 1080p at 30fps image shooting. The development board integrates Wi-Fi and Bluetooth functions, making it suitable for various HMI application scenarios such as digital photo albums, home central control screens, intelligent security systems, and smart doorbells. The FireBeetle 2 ESP32 P4 integrates an MIPI-DSI interface, which can be directly connected to the Raspberry Pi DSI series display screens. The built-in JPEG decoder of the ESP32-P4 is mainly used for efficiently parsing and decompressing JPEG format image data, while the pixel processing accelerator is specifically designed to improve the processing speed and quality of image data.

                                                                                                    • Dual-core RISC-V 360MHz + single-core RISC-V 40MHz processor
                                                                                                    • Supports single-precision FPU and Al extensions
                                                                                                    • On-board MIPI-DSI interface, supporting up to 720p at 88fps/1080p at 30fps image display
                                                                                                    • On-board MIPI-DSI interface, supporting up to 720p at 88fps/1080p at 30fps image capture
                                                                                                    • Integrates the ESP32-C6 module, supporting Wi-Fi and Bluetooth communication
                                                                                                    • Integrates rich and easy-to-use expansion interfaces: USB OTG 2.0, MIC, TF card slot
                                                                                                    • 3.3V operating voltage, 5V DC Type-C and VIN input voltage, module size is 25.4x60mm
                                                                                                    • Wi-Fi protocol: IEEE 802.11b/g/n/ax and 2.4GHz WIFI frequency
                                                                                                    • Bluetooth protocol: Bluetooth 5 and Bluetooth frequencies: 125Kbps, 500Kbps, 1Mbps, 2Mbps
                                                                                                    • Interface pins: digital I/O x24, 2-ch MIPI CSI and MIPI DSI, UART x5, LP UART, I2C x2, LP I2C

                                                                                                    Contents

                                                                                                    FireBeetle 2 ESP32-P4 development board x1, 20-pin 2.54mm male header x2.

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    Espressif Systems

                                                                                                    Silicon Family Name

                                                                                                    ESP32

                                                                                                    Core Sub-Architecture

                                                                                                    -

                                                                                                    Kit Contents

                                                                                                    FireBeetle 2 Development Board ESP32-P4, 20-pin 2.54mm Male Header x2

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    No. of Bits

                                                                                                    32bit

                                                                                                    Core Architecture

                                                                                                    RISC-V

                                                                                                    Silicon Core Number

                                                                                                    ESP32-P4

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.