
| Manufacturer | DFROBOT |
|---|---|
| Manufacturer Part No | DFR1154Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 46AM5248 |
| Your Part Number | |
| Technical Datasheet |
150 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $32.040 |
Product Information
| Manufacturer | DFROBOT |
|---|---|
| Manufacturer Part No | DFR1154Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 46AM5248 |
| Technical Datasheet | |
| Silicon Manufacturer | Espressif Systems |
| Silicon Family Name | - |
| Core Architecture | Xtensa |
| Core Sub-Architecture | LX7 |
| Silicon Core Number | ESP32-S3 |
| Kit Contents | AI CAM Development Board, Speaker, I2C/UART Sensor Connection Cable |
| For Use With | Arduino UNO Boards |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
DFR1154 is an ESP32-S3 AI camera module. This is a cutting-edge intelligent camera module built around the high-performance ESP32-S3 chip, designed for efficient video processing, edge AI, and voice interaction. Featuring a wide-angle infrared camera, onboard microphone, and speaker, it is ideally suited for applications such as electronic peepholes, baby monitors, and license plate recognition. With powerful AI processing capabilities, it integrates seamlessly into IoT ecosystems, supporting edge image recognition and online AI model interaction through Wi-Fi connectivity, making it an essential component for IoT applications, from security surveillance to AI assistants.
- Intelligent AI processing, edge computing and wireless transmission support: Wi-Fi & BLE 5
- Integrated voice interaction for enhanced usability, night vision for all-day monitoring
- Various AI capabilities: edge image recognition (based on EdgeImpulse)
- Online image recognition (openCV, YOLO) and online large models for voice and image (ChatGPT)
- 3.3V operating voltage, 5V DC Type-C input voltage and 5-12V DC VIN input voltage
- Operating temperature range from -10 to 60°C
- OV3660 sensor, 3MP, 160° FoV, 0.95EFL, I2S PDM microphone
- LTR-308 ambient light sensor, ESP32-S3R8 chip, SD card slot, 16MB flash
- MX1.25-2P speaker interface and MAX98357 I2S amplifier chip
- Module size is 42 x 42mm
Contents
ESP32-S3 AI CAM development board (with camera), Speaker, Gravity-4P I2C/UART sensor connection cable.
Technical Specifications
| Silicon Manufacturer | Espressif Systems |
|---|---|
| Core Architecture | Xtensa |
| Silicon Core Number | ESP32-S3 |
| For Use With | Arduino UNO Boards |
| Silicon Family Name | - |
|---|---|
| Core Sub-Architecture | LX7 |
| Kit Contents | AI CAM Development Board, Speaker, I2C/UART Sensor Connection Cable |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
