Need more?
| Quantity | Price |
|---|---|
| 1+ | $2.620 |
Product Information
Product Overview
DFR0605 is a Gravity: Digital RGB LED module. This is a cascadable single RGB LED module compatible with RGB LED strip. The Gravity interface provides a more elegant manner for the connections between modules and most mainstream controllers such as Arduino, micro:bit, Firebeetle Series, LattePanda, and Raspberry Pi with an abundant kind of DFRobot IO expansion shield. Compared to the traditional RGB LED module, where 3 control signal pins are required for a single LED, this module only needs one signal pin for all LEDs in cascade. Thanks to such individual module design, RGB LED strip built by such independent modules can realize extremely low power consumption per meter compared to traditional RGB LED strip. And such features make it possible to cascade more than 100 modules with a total length up to several tens of meters but power requirement no more than 5V 2A. This also makes it much simpler and more flexible to configure the length of an RGB LED strip.
- Excellent display performance, quality high-brightness WS2812 REB LED
- Extremely long cascading length, low unit length power consumption
- High compatibility, compatible with 3.3V/5V controller, RGB LED strip drivers or programs
- Standard connector, easy setup without cutting or soldering
- Input voltage range from 3.3V to 5.5V
- Maximum current of 48mA
- Quiescent current of 0.7mA
- Gravity 3P digital interface
- Dimension is 30.0mm x 22.0mm / 1.18 x 0.87in
- Suitable for holiday decorations and signal indicator
Contents
Gravity: RGB LED module and 3-pin connection cable.
Technical Specifications
WorldSemi
-
WS2812
Arduino, Raspberry Pi Boards
-
-
Digital RGB LED Module WS2812, 3-Pin Digital Wire
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate