| Quantity | Price |
|---|---|
| 1+ | $4.960 |
Product Information
Product Overview
micro:Mate mini & thin expansion board for micro:bit (gravity compatible). It is a tiny micro:bit I/O expansion board for learning electronics and building DIY projects. micro:Mate expands 6 sets of 3-pin I/O interfaces, capable of connecting DFRobot Gravity series modules, servo motors, sensors and jumper wires. Additionally, pin 8, 12, 16 support voltage switch between 3V-5V, allowing up to 5V 2A digital (PWM) output. micro:Mate is in the same dimension of micro:bit. It connects to micro:bit through contact pins (with spring loaded), ensuring easy, compact and secure connection. The rubber bumpers and the 3.5mm audio jack on the back side keep the expansion installed stably on the board, meanwhile prevents reversed connection.
- Colour coded gravity 3-pin interface, compatible with hundreds of plug&play electronic modules
- 3-way analogue input, 6-way digital input/output (PWM), 3V/5V jumper switch, 3.5mm audio jack
- External micro USB power port, up to 5V 2A power output
- Well designed component lay-out and silk screen, reversed connection protection
- Operating voltage is 5V/3.3V
- Input power is less then 10W
- Measuring range from 0 to 3.3V (analogue), 0 to 5V (digital)
- Dimension is 68.5mm x 53.3mm/ 2.7 x 2.1 inch, weight is 22.8g
Contents
Micro:Mate gravity expansion board x1, Brass nut M4*5*4 x2.
Technical Specifications
-
-
-
BBC micro:bit Board
No SVHC (04-Feb-2026)
-
-
Micro Mate Gravity Expansion Board, 2x Brass Nut M4x5x4
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate