Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDFROBOT
Manufacturer Part NoDFR0481Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.46AM5226
Your Part Number
5 In Stock
40 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.040 |
Price for:Each
Minimum: 1
Multiple: 1
$5.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoDFR0481Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.46AM5226
Technical Datasheet
Board TypeFireBeetle Cover Prototype Board
Board Material-
Hole Diameter-
External Height58mm
External Width29mm
Board Thickness-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Board Type
FireBeetle Cover Prototype Board
Hole Diameter
-
External Width
29mm
SVHC
No SVHC (04-Feb-2026)
Board Material
-
External Height
58mm
Board Thickness
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
