
Need more?
| Quantity | Price |
|---|---|
| 1+ | $11.530 |
Product Information
Product Overview
Gravity 1602 LCD keypad shield for Arduino is a very popular LCD keypad shield for Arduino and other variants. It includes a 2x16 LCD display and 6 momentary push buttons. Pins 4, 5, 6, 7, 8, 9 and 10 are used to interface with the LCD. Just one analogue pin 0 is used to read the five pushbuttons. The LCD shield supports contrast adjustment and back-lit on/off functions. It also exposes five analogue pins with DFRobot colour code for easy analogue sensor plugging and display. The on board LED indicates power on. This LCD Arduino shield has 5 keys select, up, right, down and left which allows move through menus and make selections straight from one board attached to Arduino project without requiring a massive tower of shields. The shield is designed for classic Arduino such as the Uno, Duemilanove, Diecimilla, etc.
- Operating voltage of 5V
- 5 push buttons to supply a custom menu control panel
- RST button for resetting Arduino program
- Integrate a potentiometer for adjusting the backlight
- APC&BT pin header for connecting wireless devices
- Expanded available I/O pins
- Expanded analogue pinout with standard DFRobot configuration for fast sensor extension
- Dimension is 80 x 58mm (3.15x 2.28in)
Technical Specifications
-
-
-
Arduino Development Boards
No SVHC (04-Feb-2026)
-
-
Gravity 1602 LCD Keypad Shield
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
