Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $65.420 |
Price for:Each
Minimum: 2
Multiple: 2
$130.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDEWALT
Manufacturer Part NoDWST17806Copy
Newark Part No.18X2561
Technical Datasheet
Carrying Case Material-
Case ColorBlack
External Height - Imperial11.7"
External Height - Metric297.2mm
External Width - Imperial11.8"
External Width - Metric298mm
External Depth - Imperial17.6"
External Depth - Metric447mm
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
Deep box unit is part of the innovative TSTAK™ system which provides an extremely durable and fully customizable storage solution for a variety of uses. Allows for customization in various configurations, stacking up to three units that can hold up to 66 lbs.
- Flexible platform allows different combinations
- All units can stack on top of the other, connected with durable slide latches
- Removable covered cups for organization of small parts & accessories
- Removable dividers for organization of drills & bits
- Ball bearing slides reliable for heavy-duty loads
- Bi-material handle on top of each unit for easy & comfortable lifting
- Heavy-duty metal latches for rust resistance
- Weight capacity: 44lbs.
- Dimensions: 17. 6" x 11. 7" x 11. 75: (LxHxW)
Technical Specifications
Carrying Case Material
-
External Height - Imperial
11.7"
External Width - Imperial
11.8"
External Depth - Imperial
17.6"
Product Range
-
Case Color
Black
External Height - Metric
297.2mm
External Width - Metric
298mm
External Depth - Metric
447mm
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
