Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDEWALT
Manufacturer Part NoDWST08810Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.72Y2305
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $492.810 |
| 5+ | $464.700 |
| 10+ | $443.770 |
| 25+ | $417.760 |
| 50+ | $390.260 |
Price for:Each
Minimum: 1
Multiple: 1
$492.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
Carry your tunes to the jobsite, and keep all of your batteries fresh with this exciting addition to the Tough System™ line. Charge your phone (via USB), 20V max, and 12V tool batteries. A premium speaker system delivers motivating jams to your daily grind.
- Premium sound - 1 Subwoofer + 4 full range Tweeters
- Charging capability - built-in charger ensures jobsite productivity by charging 12V MAX* and 20V MAX* DEWALT power tools
- IP54 - Water & Dust resistance
- Connectivity to Bluetooth, 3. 5mm Aux. Input, 5V/1A USB charger
- ToughSystem
- Carrier cart compatible
- Can be stacked to other ToughSystem modules
- Can run on a 12V MAX* or 20V MAX* DEWALT Li-ion power tool battery or can be plugged into a wall outlet
- *With respect to 12V MAX* - Maximum initial battery voltage (measured without a workload) is 12 volts. Nominal voltage is 10. 8.
- *With respect to 20V MAX* - Maximum initial battery voltage (measured without a workload) is 20 volts. Nominal voltage is 18.
Technical Specifications
Battery Voltage
20V
Chuck Size
-
Plug Type
-
Power Rating
-
Product Range
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
