Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEWALT
Manufacturer Part NoDWHT70486
Newark Part No.43W5795
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $49.69 |
Price for:Pack of 2
Minimum: 4
Multiple: 4
$198.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDEWALT
Manufacturer Part NoDWHT70486
Newark Part No.43W5795
Technical Datasheet
Kit ContentsPlier Set (8", 10")
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
Versatile pliers use push-lock technology with 17 locking positions for faster jaw adjustments. Slim head design to fit into tight spaces.
- V-jaw design for multi-purpose gripping
- Induction heat treated jaws for extra durability
- Bi-material cushion handle for strong grip and comfort
- Includes 8" and 10" pliers
Technical Specifications
Kit Contents
Plier Set (8", 10")
SVHC
No SVHC (08-Jul-2021)
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate