Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEWALT
Manufacturer Part NoDWHT10046
Newark Part No.43W5776
Your Part Number
Technical Datasheet
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.030 |
Price for:Each
Minimum: 1
Multiple: 1
$17.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
Retractable utility knife with a rugged metal body for prolonged tool life. Features the Rapid load™ blade changing system for quick blade changes.
- Blade storage for convenient access to new blades
- Retractable blade offers variable cut depth
- Dual material handle for improved grip and control
- Blade Length: 2. 50"
- Blade Storage: Yes
- Lockable Blade: Yes
- Handle Length: 6. 75"
Technical Specifications
Knife Type
Utility
Blade Length
2.5"
Product Range
-
Blade Material
-
Blade Width
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate