Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDEWALT
Manufacturer Part NoDWA1790IRCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.18X2556
Your Part Number
20 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $161.250 |
| 5+ | $147.540 |
| 10+ | $139.930 |
| 25+ | $130.760 |
| 50+ | $121.150 |
| 100+ | $112.750 |
Price for:Each
Minimum: 1
Multiple: 1
$161.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDEWALT
Manufacturer Part NoDWA1790IRCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.18X2556
Technical Datasheet
Kit ContentsDrill Bit Set (1/8" - 7/8")
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
Three piece set of IMPACT READY® step drill bits have a titanium two flute spiral design that provides longer life and better chip removal. Optimized for use with impact drivers and also works with rotary drills.
- Split point tip increases speed
- Laser engraved sizes increase visibility
- 1/4" hex shank
- Size range: 1/8"~7/8"
- Number of steps: 19
Technical Specifications
Kit Contents
Drill Bit Set (1/8" - 7/8")
SVHC
No SVHC (08-Jul-2021)
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
