Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEWALT
Manufacturer Part NoDCV580
Newark Part No.18X2498
Your Part Number
Technical Datasheet
No Longer Available
Product Overview
Versatile vacuum can operate using a 18V or 20V Max battery providing a wet-dry vacuum without dealing with a power cord. 2-gallon tank capacity provides enough storage for a variety of applications.
- Heavy-duty, crush resistant 5' hose provides durability and flexibility
- On-board hose and accessory storage
- Reusable filter washes clean with water
- Hose diameter: 1 ¼"
- Includes crevice tool attachment, wide nozzle tool attachment and filter
- Battery and charger sold separately
Technical Specifications
Power Type
-
Battery Voltage
-
Capacity
-
Suction
-
Length
-
Width
-
Plug Type
-
Supply Voltage VAC
20V
Power Rating
-
Flow Rate
-
Cleaning Range
-
Height
-
Weight
10g
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate