Print Page
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $246.070 |
| 10+ | $228.490 |
| 25+ | $220.380 |
| 50+ | $212.270 |
| 100+ | $202.800 |
Price for:Each
Minimum: 1
Multiple: 1
$246.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDEWALT
Manufacturer Part NoDCB205Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.46AJ4519
Product RangeXR Series
Technical Datasheet
Battery Voltage20V
Battery Size Code-
Battery TechnologyLithium Ion
External Diameter-
Battery Capacity5Ah
Battery Terminals-
External Height76.2mm
External Width-
Pack Quantity1
Battery Type / Size-
External Depth127mm
Weight1.4lb
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeXR Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Battery Voltage
20V
Battery Technology
Lithium Ion
Battery Capacity
5Ah
External Height
76.2mm
Pack Quantity
1
External Depth
127mm
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (15-Jun-2015)
Battery Size Code
-
External Diameter
-
Battery Terminals
-
External Width
-
Battery Type / Size
-
Weight
1.4lb
Battery NEDA Code
-
Product Range
XR Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:BAT

