Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoHDP26-18-14SE-L017
Newark Part No.38AH5692
Product RangeHDP20 Series
Your Part Number
15 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $19.100 |
| 10+ | $16.760 |
| 25+ | $15.930 |
| 50+ | $15.340 |
| 100+ | $14.770 |
Price for:Each
Minimum: 1
Multiple: 1
$19.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoHDP26-18-14SE-L017
Newark Part No.38AH5692
Product RangeHDP20 Series
Product RangeHDP20 Series
No. of Positions14Positions
For Use WithAMP HDP20 Series Size 16 Socket Contacts
Connector Body MaterialNylon (Polyamide), Glass Filled Body
IP RatingIP67, IP68
IP RatingIP67, IP68
Voltage Rating250VDC
Current Rating13A
SVHCDecamethylcyclopentasiloxane (25-Jun-2025)
Technical Specifications
Product Range
HDP20 Series
No. of Positions
14Positions
Connector Body Material
Nylon (Polyamide), Glass Filled Body
IP Rating
IP67, IP68
Current Rating
13A
Gender
Plug
For Use With
AMP HDP20 Series Size 16 Socket Contacts
IP Rating
IP67, IP68
Voltage Rating
250VDC
SVHC
Decamethylcyclopentasiloxane (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate