Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoDT04-2P-E004
Newark Part No.38AH5625
Product RangeDT Series
Your Part Number
1,321 In Stock
Need more?
87 Delivery in 1-3 Business Days(US stock)
1234 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.743 |
| 10+ | $0.706 |
| 25+ | $0.632 |
| 50+ | $0.619 |
| 100+ | $0.605 |
| 500+ | $0.548 |
Price for:Each
Minimum: 1
Multiple: 1
$0.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoDT04-2P-E004
Newark Part No.38AH5625
Product RangeDT Series
Product RangeDT Series
No. of Positions2Positions
For Use WithAMP DT Series Size 16 Pin Contacts
Connector Body MaterialNylon (Polyamide), Glass Filled Body
IP RatingIP68
Voltage Rating-
Current Rating13A
SVHCDecamethylcyclopentasiloxane
Technical Specifications
Product Range
DT Series
No. of Positions
2Positions
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Voltage Rating
-
SVHC
Decamethylcyclopentasiloxane
Gender
Receptacle
For Use With
AMP DT Series Size 16 Pin Contacts
IP Rating
IP68
Current Rating
13A
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane
Download Product Compliance Certificate
Product Compliance Certificate