Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - DEUTSCH |
|---|---|
| Manufacturer Part No | 0660-206-0082Copy |
| Manufacturer Standard Lead Time | 25 weeks |
| Newark Part No. | 01AH6075 |
| Product Range | MIL-DTL-39029 Series |
| Also Known As | M39029/29-216 |
| Your Part Number | |
| Technical Datasheet |
232 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $10.820 |
| 5+ | $10.000 |
| 10+ | $9.460 |
| 25+ | $8.120 |
| 50+ | $7.620 |
| 100+ | $6.770 |
| 250+ | $6.500 |
Price for:Each
Minimum: 1
Multiple: 1
$10.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - DEUTSCH |
|---|---|
| Manufacturer Part No | 0660-206-0082Copy |
| Manufacturer Standard Lead Time | 25 weeks |
| Newark Part No. | 01AH6075 |
| Product Range | MIL-DTL-39029 Series |
| Also Known As | M39029/29-216 |
| Technical Datasheet | |
| Product Range | MIL-DTL-39029 Series |
| Contact Gender | Pin |
| Contact Termination Type | Crimp |
| Wire Size AWG Max | 0AWG |
| Wire Size AWG Min | 2AWG |
| For Use With | MIL-DTL-5015 Series Circular Housing Connectors |
| Contact Plating | Silver Plated Contacts |
| Contact Material | Copper Alloy |
| SVHC | Lead (21-Jan-2025) |
Technical Specifications
| Product Range | MIL-DTL-39029 Series |
|---|---|
| Contact Termination Type | Crimp |
| Wire Size AWG Min | 2AWG |
| Contact Plating | Silver Plated Contacts |
| SVHC | Lead (21-Jan-2025) |
| Contact Gender | Pin |
|---|---|
| Wire Size AWG Max | 0AWG |
| For Use With | MIL-DTL-5015 Series Circular Housing Connectors |
| Contact Material | Copper Alloy |
Technical Docs (1)
Alternatives for 0660-206-0082
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
