Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoYHVA630-2PHM-6MM-ACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.74AJ7086
Product RangeHVA 630
Your Part Number
27 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $76.890 |
| 5+ | $75.530 |
| 10+ | $74.140 |
Price for:Each
Minimum: 1
Multiple: 1
$76.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoYHVA630-2PHM-6MM-ACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.74AJ7086
Product RangeHVA 630
Technical Datasheet
Product RangeHVA 630
No. of Positions2Positions
For Use WithAMP HVA 630 Series Automotive Pin Contacts
Connector Body MaterialNylon 6.6 (Polyamide 6.6), Glass Filled Body
IP RatingIP4K9K
IP RatingIP4K9K
Voltage Rating850VDC
Current Rating-
SVHCTo Be Advised
Technical Specifications
Product Range
HVA 630
No. of Positions
2Positions
Connector Body Material
Nylon 6.6 (Polyamide 6.6), Glass Filled Body
IP Rating
IP4K9K
Current Rating
-
Gender
Plug
For Use With
AMP HVA 630 Series Automotive Pin Contacts
IP Rating
IP4K9K
Voltage Rating
850VDC
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
