Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - DEUTSCH |
|---|---|
| Manufacturer Part No | W3SCopy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 84Y6702 |
| Product Range | DT Series |
| Your Part Number | |
| Technical Datasheet |
26,542 In Stock
36,320 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.164 |
| 25+ | $0.142 |
| 50+ | $0.125 |
| 100+ | $0.112 |
| 500+ | $0.099 |
| 1000+ | $0.091 |
| 5000+ | $0.084 |
| 10000+ | $0.076 |
Price for:Each
Minimum: 1
Multiple: 1
$0.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - DEUTSCH |
|---|---|
| Manufacturer Part No | W3SCopy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 84Y6702 |
| Product Range | DT Series |
| Technical Datasheet | |
| Accessory Type | Wedge Lock |
| For Use With | AMP DT Series DT06-3S Plug Automotive Connectors |
| Product Range | DT Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
W3S is an orange, wedgelock for 3-pin plugs.
- PBT primary product material
- Operating temperature range from -55 to 125°C
- UL 94HB UL flammability rating
- Number of positions are 3
Technical Specifications
| Accessory Type | Wedge Lock |
|---|---|
| Product Range | DT Series |
| For Use With | AMP DT Series DT06-3S Plug Automotive Connectors |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
