Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoSRK02-MDA-32A-001Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.31T8360
Product RangeStrike
Your Part Number
50 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $63.910 |
| 5+ | $58.230 |
| 10+ | $52.540 |
| 25+ | $51.800 |
| 50+ | $51.060 |
| 100+ | $48.130 |
| 250+ | $46.310 |
Price for:Each
Minimum: 1
Multiple: 1
$63.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoSRK02-MDA-32A-001Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.31T8360
Product RangeStrike
Technical Datasheet
Product RangeStrike
No. of Positions32Positions
For Use WithSTRIKE (SRK) Socket Contacts
Connector Body MaterialGlass Filled PBT Body
IP RatingIP68, IP6K9K
IP RatingIP68, IP6K9K
Voltage Rating48V
Current Rating300A
SVHCDecamethylcyclopentasiloxane (04-Feb-2026)
Product Overview
The SRK02-MDA-32A-001 is a 32-way Medium Strike Receptacle with sealed flange. It features a lever lock system that is designed for use in heavy duty equipment. No electrical or mechanical defects after 100 cycles of engagement and disengagement durability.
- 1000MΩ at 25°C Minimum insulation resistance
- -55 to +125°C Operating temperature range
Technical Specifications
Product Range
Strike
No. of Positions
32Positions
Connector Body Material
Glass Filled PBT Body
IP Rating
IP68, IP6K9K
Current Rating
300A
Gender
Receptacle
For Use With
STRIKE (SRK) Socket Contacts
IP Rating
IP68, IP6K9K
Voltage Rating
48V
SVHC
Decamethylcyclopentasiloxane (04-Feb-2026)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
