Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part NoDTM04-2PCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.84Y5771
Product RangeDTM Series
Your Part Number
3,097 In Stock
15,600 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.890 |
| 10+ | $1.660 |
| 25+ | $1.370 |
| 50+ | $1.340 |
| 100+ | $1.300 |
| 250+ | $1.250 |
| 500+ | $1.190 |
| 2500+ | $1.110 |
Price for:Each
Minimum: 1
Multiple: 1
$1.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part NoDTM04-2PCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.84Y5771
Product RangeDTM Series
Technical Datasheet
Product RangeDTM Series
No. of Positions2Positions
For Use WithDTM Series Pin Contacts
Connector Body MaterialNylon (Polyamide), Glass Filled Body
IP RatingIP68
IP RatingIP68
Voltage Rating250V
Current Rating7.5A
SVHCDecamethylcyclopentasiloxane (04-Feb-2026)
Product Overview
DTM series 2 pin receptacle with miniature contact used for harsh environments. The rugged thermoplastic housing offers a wide operating temperature range from -55?C to 125?C .
- Accepts wire gauge range from 16AWG to 24AWG
- Silicone seal
- Fail safe secondary locks
- Integral connector latch
Technical Specifications
Product Range
DTM Series
No. of Positions
2Positions
Connector Body Material
Nylon (Polyamide), Glass Filled Body
IP Rating
IP68
Current Rating
7.5A
Gender
Receptacle
For Use With
DTM Series Pin Contacts
IP Rating
IP68
Voltage Rating
250V
SVHC
Decamethylcyclopentasiloxane (04-Feb-2026)
Alternatives for DTM04-2P
3 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
