Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoDTM04-08PA-EE04
Newark Part No.26W9676
Product RangeDTM
Your Part Number
Technical Datasheet
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.390 |
| 10+ | $6.070 |
| 25+ | $5.860 |
| 50+ | $5.710 |
| 100+ | $5.550 |
| 250+ | $5.440 |
| 500+ | $5.340 |
Price for:Each
Minimum: 1
Multiple: 1
$6.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoDTM04-08PA-EE04
Newark Part No.26W9676
Product RangeDTM
Technical Datasheet
Product RangeDTM
No. of Positions8Positions
For Use WithDT Series Pin Contacts
Connector Body MaterialNylon (Polyamide), Glass Filled Body
IP RatingIP68
IP RatingIP68
Voltage Rating250V
Current Rating7.5A
SVHCDecamethylcyclopentasiloxane (21-Jan-2025)
Product Overview
The DTM04-08PA-EE04 is a 8-position sealed Connector Housing made of grey GF polyamide. It is suitable for female terminals. It has primary locking and 180° cable exit angle with 1mm mating pin diameter.
- IP68 Protection
- -55 to 150°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
DTM
No. of Positions
8Positions
Connector Body Material
Nylon (Polyamide), Glass Filled Body
IP Rating
IP68
Current Rating
7.5A
Gender
Receptacle
For Use With
DT Series Pin Contacts
IP Rating
IP68
Voltage Rating
250V
SVHC
Decamethylcyclopentasiloxane (21-Jan-2025)
Technical Docs (4)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability