Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part NoDT06-6S
Newark Part No.84Y5804
Product RangeDT
Also Known As6-1899776-2
Your Part Number
22,924 In Stock
Need more?
3908 Delivery in 1-3 Business Days(US stock)
19016 Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2.370 |
| 10+ | $2.080 |
| 25+ | $1.930 |
| 50+ | $1.880 |
| 100+ | $1.820 |
| 500+ | $1.640 |
| 1000+ | $1.560 |
| 2500+ | $1.460 |
Price for:Each
Minimum: 1
Multiple: 1
$2.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part NoDT06-6S
Newark Part No.84Y5804
Product RangeDT
Also Known As6-1899776-2
Technical Datasheet
Product RangeDT
No. of Positions6Positions
For Use WithDT Series Socket Contacts
Connector Body MaterialThermoplastic Body
IP RatingIP68
IP RatingIP68
Voltage Rating250V
Current Rating13A
SVHCDecamethylcyclopentasiloxane (04-Feb-2026)
Product Overview
DT06-6S is DT series 6 way plug. It used in harsh environment applications where even a small degradation in connection may be critical. Thermoplastic housings offer a wide operating temperature range and silicone rear wire and interface seals allow the connectors to withstand conditions of extreme temperature and moisture.
- Operating at temperatures -55°C to +125°C
- No electrical or mechanical defects after 100 cycles of engagement and disengagement
- Insulation resistance of 1000 megohms minimum at 25°C
- IP68 rating
Applications
Automotive, Automotive Systems, Industrial
Technical Specifications
Product Range
DT
No. of Positions
6Positions
Connector Body Material
Thermoplastic Body
IP Rating
IP68
Current Rating
13A
Gender
Plug
For Use With
DT Series Socket Contacts
IP Rating
IP68
Voltage Rating
250V
SVHC
Decamethylcyclopentasiloxane (04-Feb-2026)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
