Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - DEUTSCH |
|---|---|
| Manufacturer Part No | DT06-3S-E008Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 52Y0897 |
| Product Range | DT Series |
| Your Part Number | |
| Technical Datasheet |
6,298 In Stock
12,794 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.800 |
| 10+ | $1.640 |
| 25+ | $1.540 |
| 50+ | $1.440 |
| 100+ | $1.360 |
| 250+ | $1.310 |
| 500+ | $1.220 |
| 2500+ | $1.150 |
Price for:Each
Minimum: 1
Multiple: 1
$1.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - DEUTSCH |
|---|---|
| Manufacturer Part No | DT06-3S-E008Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 52Y0897 |
| Product Range | DT Series |
| Technical Datasheet | |
| Product Range | DT Series |
| Gender | Plug(View Associated Connectors) |
| No. of Positions | 3Positions |
| For Use With | DT Series Socket Contacts |
| Connector Body Material | Thermoplastic Body |
| IP Rating | IP68 |
| IP Rating | IP68 |
| Voltage Rating | 250V |
| Current Rating | 13A |
| SVHC | Decamethylcyclopentasiloxane (04-Feb-2026) |
Technical Specifications
| Product Range | DT Series |
|---|---|
| No. of Positions | 3Positions |
| Connector Body Material | Thermoplastic Body |
| IP Rating | IP68 |
| Current Rating | 13A |
| Gender | Plug |
|---|---|
| For Use With | DT Series Socket Contacts |
| IP Rating | IP68 |
| Voltage Rating | 250V |
| SVHC | Decamethylcyclopentasiloxane (04-Feb-2026) |
Associated Products
6 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Decamethylcyclopentasiloxane (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
