Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoDT06-08SA
Newark Part No.84Y5801
Product RangeDT
Your Part Number
Technical Datasheet
2,788 In Stock
Need more?
1102 Delivery in 1-3 Business Days(US stock)
1686 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $4.800 |
| 10+ | $4.610 |
| 25+ | $4.460 |
| 50+ | $4.350 |
| 100+ | $4.220 |
| 250+ | $4.140 |
Price for:Each
Minimum: 1
Multiple: 1
$4.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoDT06-08SA
Newark Part No.84Y5801
Product RangeDT
Technical Datasheet
Product RangeDT
No. of Positions8Positions
For Use WithDT Series Socket Contacts
Connector Body MaterialThermoplastic Body
IP RatingIP68
IP RatingIP68
Voltage Rating250V
Current Rating13A
SVHCNo SVHC (21-Jan-2025)
Product Overview
DT06-08SA is a dual row, 8 position, wire-to-wire, sealable housing for female terminal.
- 9.12mm [ .359in ] pitch
- 250VAC and 24VDC operating voltage
- Accepts standard wall wire: wire insulation diameter 2.24 - 3.68mm
- Nominal Voltage Architecture: 12V, 24V, 48V
- 180° cable exit angle
- Gray primary product color
- A' connector & keying code
Technical Specifications
Product Range
DT
No. of Positions
8Positions
Connector Body Material
Thermoplastic Body
IP Rating
IP68
Current Rating
13A
Gender
Plug
For Use With
DT Series Socket Contacts
IP Rating
IP68
Voltage Rating
250V
SVHC
No SVHC (21-Jan-2025)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate