Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - DEUTSCH |
|---|---|
| Manufacturer Part No | DT043P-CE09Copy |
| Manufacturer Standard Lead Time | 40 weeks |
| Newark Part No. | 77R3068 |
| Product Range | DT |
| Your Part Number | |
| Technical Datasheet |
814 In Stock
1,262 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.220 |
| 10+ | $3.130 |
| 25+ | $3.040 |
| 50+ | $2.970 |
| 100+ | $2.890 |
| 500+ | $2.820 |
| 1000+ | $2.760 |
| 2500+ | $2.730 |
Price for:Each
Minimum: 1
Multiple: 1
$3.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - DEUTSCH |
|---|---|
| Manufacturer Part No | DT043P-CE09Copy |
| Manufacturer Standard Lead Time | 40 weeks |
| Newark Part No. | 77R3068 |
| Product Range | DT |
| Technical Datasheet | |
| Product Range | DT |
| Gender | Receptacle(View Associated Connectors) |
| No. of Positions | 3Positions |
| For Use With | DT Series Pin Contacts |
| Connector Body Material | Thermoplastic Body |
| IP Rating | IP68 |
| IP Rating | IP68 |
| Voltage Rating | 250V |
| Current Rating | 13A |
| SVHC | To Be Advised |
Product Overview
The DT043P-CE09 is a 3-way black thin wall sealed Receptacle Housing, made of PA GF, suitable for male terminals. This DT series connector housing is designed for wire to wire applications. It will accept shaped boots/sleeves or shrink tubing.
- W3P Wedges
- IP67 Protection rating
- -55 to +125°C Operating temperature range
Applications
Automotive
Technical Specifications
| Product Range | DT |
|---|---|
| No. of Positions | 3Positions |
| Connector Body Material | Thermoplastic Body |
| IP Rating | IP68 |
| Current Rating | 13A |
| Gender | Receptacle |
|---|---|
| For Use With | DT Series Pin Contacts |
| IP Rating | IP68 |
| Voltage Rating | 250V |
| SVHC | To Be Advised |
Technical Docs (3)
Alternatives for DT043P-CE09
4 Products Found
Associated Products
7 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
