Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - DEUTSCH |
|---|---|
| Manufacturer Part No | DBAS 970-25-35 PN 059Copy |
| Manufacturer Standard Lead Time | 25 weeks |
| Newark Part No. | 24AK7672 |
| Your Part Number | |
| Technical Datasheet |
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1,505.790 |
| 2+ | $1,475.670 |
Price for:Each
Minimum: 1
Multiple: 1
$1,505.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - DEUTSCH |
|---|---|
| Manufacturer Part No | DBAS 970-25-35 PN 059Copy |
| Manufacturer Standard Lead Time | 25 weeks |
| Newark Part No. | 24AK7672 |
| Technical Datasheet | |
| Product Range | - |
| Equivalent Military Specification | MIL-DTL-38999 Series |
| Circular Connector Shell Style | Wall Mount Receptacle |
| No. of Contacts | 128Contacts |
| Circular Contact Type | Crimp Pin - Contacts Not Supplied |
| Coupling Style | Push-Pull |
| Insert Arrangement | 25-35 |
| Connector Body Material | Aluminum Alloy Body |
| Connector Body Plating | Nickel |
| Contact Material | - |
| Contact Plating | Gold |
| Insert Rotation | N |
| Service Class | EMI |
| SVHC | Lead (14-Jun-2023) |
Technical Specifications
| Product Range | - |
|---|---|
| Circular Connector Shell Style | Wall Mount Receptacle |
| Circular Contact Type | Crimp Pin - Contacts Not Supplied |
| Insert Arrangement | 25-35 |
| Connector Body Plating | Nickel |
| Contact Plating | Gold |
| Service Class | EMI |
| Equivalent Military Specification | MIL-DTL-38999 Series |
|---|---|
| No. of Contacts | 128Contacts |
| Coupling Style | Push-Pull |
| Connector Body Material | Aluminum Alloy Body |
| Contact Material | - |
| Insert Rotation | N |
| SVHC | Lead (14-Jun-2023) |
Technical Docs (2)
Alternatives for DBAS 970-25-35 PN 059
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
