Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part NoD369-P33-BS0Copy
Newark Part No.30AH0164
Product Range369 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 25+ | $53.120 |
| 50+ | $32.540 |
Price for:Each
Minimum: 25
Multiple: 25
$1,328.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part NoD369-P33-BS0Copy
Newark Part No.30AH0164
Product Range369 Series
Technical Datasheet
Product Range369 Series
No. of Positions3Positions
For Use WithAS39029 / EN3155 Crimp Socket Contacts
Connector Body MaterialThermoplastic Body
IP RatingIP67
Voltage Rating1500V
Current Rating5A
SVHCDecamethylcyclopentasiloxane
Technical Specifications
Product Range
369 Series
No. of Positions
3Positions
Connector Body Material
Thermoplastic Body
Voltage Rating
1500V
SVHC
Decamethylcyclopentasiloxane
Gender
Plug
For Use With
AS39029 / EN3155 Crimp Socket Contacts
IP Rating
IP67
Current Rating
5A
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane
Download Product Compliance Certificate
Product Compliance Certificate
