Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part NoD369-B99-NS4Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.30AH0150
Product Range369 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 40+ | $79.350 |
| 50+ | $76.790 |
| 100+ | $72.690 |
| 250+ | $68.090 |
Price for:Each
Minimum: 40
Multiple: 40
$3,174.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part NoD369-B99-NS4Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.30AH0150
Product Range369 Series
Technical Datasheet
Product Range369 Series
Automotive Connector Shell StyleBox Mount Receptacle
No. of Contacts9Contacts
Automotive Contact TypeCrimp Socket
Connector Body MaterialThermoplastic Body
Contact MaterialCopper Alloy
IP RatingIP65, IP67
Voltage Rating-
Current Rating5A
SVHCLead (23-Jan-2024)
Technical Specifications
Product Range
369 Series
No. of Contacts
9Contacts
Connector Body Material
Thermoplastic Body
IP Rating
IP65, IP67
Current Rating
5A
Automotive Connector Shell Style
Box Mount Receptacle
Automotive Contact Type
Crimp Socket
Contact Material
Copper Alloy
Voltage Rating
-
SVHC
Lead (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
