Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part NoACT00WB-B-EL00NCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.51AH4498
Product RangeACT00 Series
Your Part Number
50 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $117.450 |
| 5+ | $110.230 |
| 10+ | $105.370 |
| 25+ | $100.910 |
Price for:Each
Minimum: 1
Multiple: 1
$117.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part NoACT00WB-B-EL00NCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.51AH4498
Product RangeACT00 Series
Technical Datasheet
Accessory TypeBackshell
For Use WithMIL-C-38999 Series III Circular Connectors
Connector Shell Size11
Cable Exit Angle180°
Connector Body MaterialComposite Body
Product RangeACT00 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Backshell
Connector Shell Size
11
Connector Body Material
Composite Body
SVHC
No SVHC (04-Feb-2026)
For Use With
MIL-C-38999 Series III Circular Connectors
Cable Exit Angle
180°
Product Range
ACT00 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
