Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part No81541-23
Newark Part No.01AH6099
Product RangeMIL-DTL-39029 Series
Also Known AsM39029/18-177
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 500+ | $1.440 |
Price for:Each
Minimum: 3000
Multiple: 1000
$4,320.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part No81541-23
Newark Part No.01AH6099
Product RangeMIL-DTL-39029 Series
Also Known AsM39029/18-177
Technical Datasheet
Product RangeMIL-DTL-39029 Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Wire Size AWG Min23AWG
For Use WithAS81511 Series III and IV Circular Housing Connectors
Contact PlatingGold Plated Contacts
Contact Material-
SVHCLead
Technical Specifications
Product Range
MIL-DTL-39029 Series
Contact Termination Type
Crimp
Wire Size AWG Min
23AWG
Contact Plating
Gold Plated Contacts
SVHC
Lead
Contact Gender
Pin
Wire Size AWG Max
22AWG
For Use With
AS81511 Series III and IV Circular Housing Connectors
Contact Material
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
