Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part No6810-207-2001-2-250
Newark Part No.76T3307
Product RangeIMC 100 Series
Your Part Number
No Longer Available
Product Information
ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part No6810-207-2001-2-250
Newark Part No.76T3307
Product RangeIMC 100 Series
Technical Datasheet
Accessory TypeStrain Relief Boot
For Use WithIndustrial Micro Connector
No. of Positions1Positions
Strain Relief MaterialThermoplastic
Product RangeIMC 100 Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
The 681020012250961D is a 2-way 200 series Circular Multipole Boot Connector with PVC construction and 6.35mm size.
Applications
Industrial
Technical Specifications
Accessory Type
Strain Relief Boot
No. of Positions
1Positions
Product Range
IMC 100 Series
For Use With
Industrial Micro Connector
Strain Relief Material
Thermoplastic
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
