Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part No6162-284-0877Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.18AH0390
Product RangeMIL-DTL-39029
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $335.230 |
| 5+ | $321.580 |
| 10+ | $307.920 |
Price for:Each
Minimum: 1
Multiple: 1
$335.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part No6162-284-0877Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.18AH0390
Product RangeMIL-DTL-39029
Technical Datasheet
Product RangeMIL-DTL-39029
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max8AWG
Wire Size AWG Min-
For Use WithAMP MIL-DTL-38999 Series III and IV Connectors
Contact PlatingGold Plated Contacts
Contact Material-
SVHCLead (21-Jan-2025)
Technical Specifications
Product Range
MIL-DTL-39029
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Plating
Gold Plated Contacts
SVHC
Lead (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
8AWG
For Use With
AMP MIL-DTL-38999 Series III and IV Connectors
Contact Material
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
