Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part No5960-203-04141Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.49AM2532
Your Part Number
946 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $6.410 |
| 5+ | $6.280 |
| 10+ | $6.150 |
| 25+ | $5.670 |
| 50+ | $5.540 |
| 100+ | $5.350 |
Price for:Each
Minimum: 1
Multiple: 1
$6.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part No5960-203-04141Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.49AM2532
Technical Datasheet
Product Range-
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max4AWG
Wire Size AWG Min-
For Use WithHDP Series Circular Connectors
Contact PlatingNickel Plated Contacts
Contact MaterialCopper Alloy
SVHCLead
Technical Specifications
Product Range
-
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Plating
Nickel Plated Contacts
SVHC
Lead
Contact Gender
Pin
Wire Size AWG Max
4AWG
For Use With
HDP Series Circular Connectors
Contact Material
Copper Alloy
Alternatives for 5960-203-04141
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
