Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part No0662-207-0882Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.01AH6079
Product RangeMIL-DTL-39029 Series
Also Known AsM39029/30-220
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $7.820 |
Price for:Each
Minimum: 1000
Multiple: 1000
$7,820.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part No0662-207-0882Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.01AH6079
Product RangeMIL-DTL-39029 Series
Also Known AsM39029/30-220
Technical Datasheet
Product RangeMIL-DTL-39029 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max8AWG
Wire Size AWG Min10AWG
For Use WithMIL-DTL-5015 Series Circular Housing Connectors
Contact PlatingGold Plated Contacts
Contact MaterialCopper
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MIL-DTL-39029 Series
Contact Termination Type
Crimp
Wire Size AWG Min
10AWG
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
8AWG
For Use With
MIL-DTL-5015 Series Circular Housing Connectors
Contact Material
Copper
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
