Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part No0662-207-0082Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.66AH8897
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $37.510 |
Price for:Each
Minimum: 500
Multiple: 500
$18,755.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part No0662-207-0082Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.66AH8897
Technical Datasheet
Product Range-
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max0AWG
Wire Size AWG Min2AWG
Contact PlatingSilver
Contact MaterialCopper Alloy
SVHCLead
Product Overview
0662-207-0082 is a high power connector contact. It is designed to provide adequate normal force over a range of temperatures to achieve low contact resistance and minimum plating wear. Applications include military defense, aerospace, transportation.
- Plating engineered to provide a copper diffusion barrier and corrosion resistance
- Swiss screw-machined contacts achieve tight dimensional tolerances
- High-temperature stability allows lower contact force
- Copper base metal, plated with nickel and silver material
- 0 contact size, 150A test current, 53mV maximum drop voltage (25˚C)
- 2-0AWG wire size
Technical Specifications
Product Range
-
Contact Termination Type
Crimp
Wire Size AWG Min
2AWG
Contact Plating
Silver
SVHC
Lead
Contact Gender
Socket
Wire Size AWG Max
0AWG
For Use With
AMP AS50151, MS5450 and MIL-DTL-83723 Series II Connectors
Contact Material
Copper Alloy
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
