Print Page
MS3420-8
Connector Accessory, Bushing Sleeve
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDETCO INDUSTRIES
Manufacturer Part NoMS3420-8
Newark Part No.90B4690
Your Part Number
Technical Datasheet
648 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.130 |
| 10+ | $1.990 |
| 25+ | $1.860 |
| 50+ | $1.720 |
| 100+ | $1.650 |
| 250+ | $1.580 |
| 500+ | $1.460 |
| 1000+ | $1.440 |
Price for:Each
Minimum: 1
Multiple: 1
$2.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDETCO INDUSTRIES
Manufacturer Part NoMS3420-8
Newark Part No.90B4690
Technical Datasheet
Accessory TypeBushing Sleeve
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MS3420-8 is a Cable Bushing made of synthetic rubber. It can be used with the cable clamps for protection of the cable or wires. The bushing can be telescoped for smaller cable diameters. It is suitable for use with the M85049/41-8A cable clamps.
Technical Specifications
Accessory Type
Bushing Sleeve
Product Range
-
For Use With
16-16S Shell Size 10-350349, 10-305200, MS3057-A Style Cable Clamps
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for MS3420-8
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate