| Manufacturer | DESCO |
|---|---|
| Manufacturer Part No | 82100Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 27T5358 |
| Product Range | 82100 Series |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $5.790 |
Product Information
| Manufacturer | DESCO |
|---|---|
| Manufacturer Part No | 82100Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 27T5358 |
| Product Range | 82100 Series |
| Technical Datasheet | |
| Mat Type | Anti-Static Disposable Mat |
| Mat Colour | - |
| Mat Material | Rubber, Vinyl |
| Ground Terminal Type | No Grounding Hardware Included |
| Width - Imperial | 14" |
| Length | 11" |
| External Width | 14" |
| Length - Imperial | 11" |
| Width - Metric | 355.6mm |
| Thickness | 0.06" |
| Surface Resistivity mm | 1Mohm/sq |
| Length - Metric | 279.4mm |
| Mat Features | Dissipative |
| Product Range | 82100 Series |
| SVHC | No SVHC (08-Jul-2021) |
Product Overview
The 82100 is a Disposable ESD Mat. The material is intended to be a sacrificial material to protect a more expensive work surfaces from damage caused by conformal coating, solder fluxes or other contaminates. The material is made from a 100% recyclable dissipative impregnated work surface material and has an internal conductive layer so that it does not generate a static charge and will control the discharge rate from all conductors (including ESD susceptible items) that are placed on the surface. The mat may be grounded by placing it onto an already grounded ESD work surface.
- High voltage discharge resistance
- Static shielding
- Antistat transfer
Applications
Safety
Technical Specifications
| Mat Type | Anti-Static Disposable Mat |
|---|---|
| Mat Material | Rubber, Vinyl |
| Width - Imperial | 14" |
| External Width | 14" |
| Width - Metric | 355.6mm |
| Surface Resistivity mm | 1Mohm/sq |
| Mat Features | Dissipative |
| SVHC | No SVHC (08-Jul-2021) |
| Mat Colour | - |
|---|---|
| Ground Terminal Type | No Grounding Hardware Included |
| Length | 11" |
| Length - Imperial | 11" |
| Thickness | 0.06" |
| Length - Metric | 279.4mm |
| Product Range | 82100 Series |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (08-Jul-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
