Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $30.360 |
Price for:Each
Minimum: 1
Multiple: 1
$30.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Tape Type
Antistatic
Tape Width - Metric
6.35mm
Tape Length - Metric
33m
Tape Colour
Brown
SVHC
No SVHC (08-Jul-2021)
Tape Backing Material
-
Tape Width - Imperial
0.25"
Tape Length - Imperial
108.3ft
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
