Print Page
Image is for illustrative purposes only. Please refer to product description.
133 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.190 |
Price for:Each
Minimum: 1
Multiple: 1
$5.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Technical Specifications
Tape Type
Antistatic
Tape Width - Metric
12.7mm
Tape Length - Metric
35.97m
Tape Colour
Transparent
SVHC
No SVHC (08-Jul-2021)
Tape Backing Material
Cellulose
Tape Width - Imperial
0.5"
Tape Length - Imperial
118ft
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate