Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $20.200 |
Price for:Each
Minimum: 1
Multiple: 1
$20.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The 81230 from Desco is a Wescorp ESD clear cellulose tape with symbols for general purpose applications. The cellulose film resistance of 1 x 10^10 to <lt/> 1 x 10^12ohm per ANSI/ESD STM11.11 standards. Temperature range from -10°C to +71°C (14°F to 160°F) meets MIL-B-81705 of 100°C for 10minutes maximum.
- 2.4mil (0.0024” or 0.06mm) total thickness
- Low charging transparent cellulose film with high-tack rubber adhesive
- Durable marking, symbols printed in between film and adhesive
- 3" paper core, 2" width and 72yds length
- Tape is wound on paper core
Technical Specifications
Tape Type
Antistatic
Tape Width - Metric
50.8mm
Tape Length - Metric
65.84m
Tape Colour
Transparent
SVHC
No SVHC (08-Jul-2021)
Tape Backing Material
Cellulose
Tape Width - Imperial
2"
Tape Length - Imperial
72yard
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate